| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB02-5-5 |
| Color: | Green |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Product Type: | Snap-On |
| Legend Color: | White |
| Legend: | 5 |
| Marker Cut: | Chevron |
| Part Aliases: | 2-1768037-8 |
| SKU: | RYCSTB02-5-5 |
STB02-5-5
Specifications
Detailed Description
Easily identify wire connections with our STB02-5-5 Snap-On marker in vibrant green. Designed for use with the Agastat 7000 series, this RoHS-compliant marker features the number 5 in a crisp white legend, ensuring clear and durable labeling. Made of Polyoxymethylene, it offers reliable performance and is suitable for cables with diameters ranging from .055 to .071 inches (1.4 to 1.8 mm). The Chevron marker cut allows for quick and hassle-free installation, perfect for efficient cable management in various applications. Upgrade your labeling system with this high-quality marker, part of our extensive range of Label & Identification Products.

