| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB03-BLANK-6 |
| Color: | Blue |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Compatible Cable Diameter: | .075 - .104 in, 1.9 - 2.65 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Marker Cut: | Straight |
| Part Aliases: | 1768038-1 |
| SKU: | RYCSTB03-BLANK-6 |
STB03-BLANK-6
Specifications
Detailed Description
Easily identify wires with our Snap-On Cable Marker STB03-BLANK-6, a convenient solution for efficient labeling. Made of durable blue thermoplastic material, it ensures long-lasting performance in various applications. Featuring straight marker cuts with bold black legends, it offers clear visibility and organization. With RoHS compliance, you can trust in its quality and environmental friendliness. Compatible with cable diameters ranging from .075 to .104 inches (1.9 to 2.65 mm), it provides versatility for your labeling needs. Perfect for use in the Agastat 7000 series, this marker is a reliable choice for professionals in the field. Shop now and streamline your wire identification process.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

