| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB03-BLANK-7 |
| Color: | Violet |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Compatible Cable Diameter: | .075 - .104 in, 1.9 - 2.65 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Marker Cut: | Straight |
| Part Aliases: | 1768038-2 |
| SKU: | RYCSTB03-BLANK-7 |
STB03-BLANK-7
Specifications
Detailed Description
Easily identify cables with our Snap-On marker in Violet, perfect for the Agastat 7000 series. Made of durable thermoplastic, it ensures long-lasting performance. The straight-cut design and black legend color offer clear labeling. With a wide compatibility range of cable diameters (.075 - .104 in, 1.9 - 2.65 mm), it's versatile for various applications. RoHS compliant, it meets environmental standards. Ideal for organizing wires efficiently, this marker is a must-have in any workspace. Explore our Label & Identification Products for more options.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

