| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB03-BLANK-8 |
| Color: | Gray |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Compatible Cable Diameter: | .075 - .104 in, 1.9 - 2.65 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Marker Cut: | Straight |
| Part Aliases: | 1768038-3 |
| SKU: | RYCSTB03-BLANK-8 |
STB03-BLANK-8
Specifications
Detailed Description
Easily identify cables with our STB03-BLANK-8 marker, designed for efficient labeling in various applications. Compliant with RoHS standards, this snap-on accessory is environmentally friendly. Crafted from durable thermoplastic in a sleek gray hue, it ensures longevity and visibility. The straight-cut marker, featuring a black legend, offers clear identification. Compatible with cables ranging from .075 to .104 inches (1.9 to 2.65 mm) in diameter, it's versatile for use across different industries. Part of the Agastat 7000 series, it guarantees quality and reliability. Perfect for organizing wire and cable systems, this product falls under the Label & Identification category, making it an essential tool for efficient cable management.

