| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB05-0-0 |
| Product Type: | Snap-On |
| Color: | Black |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Marker Cut: | Straight |
| Legend Color: | White |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Part Aliases: | 1-1768038-7 |
| SKU: | RYCSTB05-0-0 |
STB05-0-0
Specifications
Detailed Description
Easily identify and organize your cables with our STB05-0-0 snap-on marker. Designed for quick application, this black marker is part of the Agastat 7000 series, ensuring reliable performance. Made of durable thermoplastic, it can withstand tough conditions. The white legend '0' stands out clearly, enhancing visibility. With a straight marker cut, it fits seamlessly onto cables with a diameter ranging from .091 to .118 inches (2.3 to 3 mm). Perfect for labeling and identifying wires in various applications, this marker is a must-have in your toolkit. Explore our selection of label and identification products for more efficient cable management solutions.

