| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB05-1-1 |
| Product Type: | Snap-On |
| Color: | Brown |
| Legend: | 1 |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Marker Cut: | Straight |
| Legend Color: | White |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Part Aliases: | 1-1768038-8 |
| SKU: | RYCSTB05-1-1 |
STB05-1-1
Specifications
Detailed Description
Easily identify wires with our Agastat 7000 series Snap-On marker, compatible with cables ranging from .091 to .118 inches in diameter. Crafted from durable brown thermoplastic, this straight-cut marker features a white legend for clear labeling. Perfect for organizing cables in any setting, from industrial to residential. Upgrade your identification system with our reliable and efficient wire marker.

