| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB05-3-3 |
| Color: | Orange |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 3 |
| Marker Cut: | Straight |
| Part Aliases: | 2-1768038-0 |
| SKU: | RYCSTB05-3-3 |
STB05-3-3
Specifications
Detailed Description
Easily identify and label your wires with our STB05-3-3 snap-on marker. Designed for the Agastat 7000 series, this orange marker is made of durable thermoplastic, ensuring long-lasting performance. The straight cut design allows for seamless installation, compatible with cable diameters ranging from .091 to .118 inches (2.3 to 3mm). Featuring the number 3 legend in bold black, it provides clear and easy-to-read identification. Perfect for organizing cables in various applications, from industrial settings to DIY projects. Upgrade your labeling system with this high-quality push-on marker.

