| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB05-5-5 |
| Color: | Green |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 5 |
| Marker Cut: | Straight |
| Part Aliases: | 2-1768038-1 |
| SKU: | RYCSTB05-5-5 |
STB05-5-5
Specifications
Detailed Description
Enhance cable organization with our STB05-5-5 marker sleeve, designed for efficient identification in Agastat 7000 series applications. Crafted from durable green thermoplastic, the straight-cut sleeve ensures secure attachment while accommodating cable diameters ranging from .091 to .118 inches (2.3 to 3 mm). Featuring a bold black legend '5', this snap-on sleeve guarantees clear and lasting labeling. Perfect for a wide range of industries, it offers reliable performance in the classification of wires and cables. Upgrade your labeling system with this essential component, now available in our Label & Identification Products collection.

