| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB05-6-6 |
| Product Type: | Snap-On |
| Color: | Blue |
| Legend: | 6 |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Part Aliases: | 2-1768038-2 |
| SKU: | RYCSTB05-6-6 |
STB05-6-6
Specifications
Detailed Description
Enhance cable identification with our STB05-6-6 Snap-On marker, designed for efficient labeling in the Agastat 7000 series. Crafted from durable thermoplastic in a vibrant blue hue, this marker features the number 6 in bold black lettering, ensuring clear and long-lasting visibility. With a straight cut for easy installation and compatibility with cable diameters ranging from .091 to .118 inches (2.3 to 3 mm), it offers versatile application options. RoHS compliant and meticulously crafted for quality, this marker is a reliable solution for organizing and identifying wires in various settings. Explore our range of label and identification products to streamline your cable management needs.

