| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB05-7-7 |
| Product Type: | Snap-On |
| Color: | Violet |
| Legend: | 7 |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Part Aliases: | 2-1768038-3 |
| SKU: | RYCSTB05-7-7 |
STB05-7-7
Specifications
Detailed Description
Enhance cable identification with our STB05-7-7 marker, designed for efficient organization in various applications. Featuring a vibrant violet color and bold black legend '7', this Snap-On accessory is a perfect fit for the Agastat 7000 series. Crafted from durable thermoplastic, it ensures long-lasting performance, while the straight marker cut offers easy installation. Compatible with cable diameters ranging from .091 to .118 inches (2.3-3 mm), it provides versatility for labeling needs. Elevate your labeling process with this essential tool, a must-have in the Label & Identification Products category.

