| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB05-8-8 |
| Color: | Gray |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 8 |
| Marker Cut: | Straight |
| Part Aliases: | 2-1768038-4 |
| SKU: | RYCSTB05-8-8 |
STB05-8-8
Specifications
Detailed Description
Easily identify cables with our STB05-8-8 Snap-On marker. Designed for use with Agastat 7000 series components, this gray marker features the number 8 in bold black lettering, ensuring clear and concise labeling. Made of durable thermoplastic, it can withstand tough industrial environments. With a straight cut for easy installation, it's compatible with cables ranging from .091 to .118 inches (2.3 to 3 mm) in diameter. Perfect for organizing and labeling wires, this marker is a must-have for any professional workspace. Explore our Label & Identification Products for more essential tools.

