| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB05-BLANK-1 |
| Color: | Brown |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | White |
| Marker Cut: | Straight |
| Part Aliases: | 2-1768038-6 |
| SKU: | RYCSTB05-BLANK-1 |
STB05-BLANK-1
Specifications
Detailed Description
Enhance cable organization with our Agastat 7000 series Snap-On marker sleeves. Crafted from durable brown thermoplastic, these sleeves offer secure and efficient labeling for wires and cables. The straight marker cut ensures easy installation, while the white legend color guarantees clear identification. Compatible with cables ranging from .091 to .118 inches (2.3 to 3mm) in diameter, these sleeves are perfect for various labeling needs in industrial settings. Elevate your cable management with these high-quality sleeves, a must-have in any workspace.

