| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB05-BLANK-2 |
| Color: | Red |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | White |
| Marker Cut: | Chevron |
| Part Aliases: | 2-1768038-7 |
| SKU: | RYCSTB05-BLANK-2 |
STB05-BLANK-2
Specifications
Detailed Description
Enhance cable organization with our STB05-BLANK-2 Snap-On Marker, designed for efficient labeling in a vibrant red hue. Part of the Agastat 7000 series, this marker is crafted from durable Polyoxymethylene, ensuring long-lasting performance. Featuring a Chevron marker cut and a prominent white legend color, it provides clear identification on cables with diameters ranging from .091 to .118 inches (2.3 to 3 mm). Ideal for various applications, this marker is a reliable solution for maintaining order in any workspace. Elevate your cable management with this essential tool from our Label & Identification Products collection.

