| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB05-BLANK-5 |
| Product Type: | Snap-On |
| Color: | Green |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Chevron |
| Legend Color: | White |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Part Aliases: | 2-1768038-9 |
| SKU: | RYCSTB05-BLANK-5 |
STB05-BLANK-5
Specifications
Detailed Description
Enhance cable identification with our Agastat 7000 series Snap-On marker, designed for efficient labeling in industrial settings. Crafted from durable polyoxymethylene in a vibrant green hue, this marker is visually striking and long-lasting. The Chevron marker cut ensures easy application and a secure fit on cables with a diameter ranging from .091 to .118 inches (2.3 to 3 mm). Featuring a white legend color, it offers clear and legible labeling. Perfect for organizing and streamlining cable management, this marker is a reliable solution for various applications in the Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers categories. Upgrade your labeling system with this high-quality marker for enhanced efficiency and organization.

