| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB09-0-0 |
| Color: | Black |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Compatible Cable Diameter: | .128 - .177 in, 3.25 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | White |
| Marker Cut: | Straight |
| Part Aliases: | 1768039-4 |
| SKU: | RYCSTB09-0-0 |
STB09-0-0
Specifications
Detailed Description
Easily organize your cables with our Snap-On marker, designed for efficient labeling in any setting. With a sleek black thermoplastic build and crisp white legend, it ensures clear visibility and durability. Compatible with cables ranging from .128 to .177 inches (3.25-4.5 mm) in diameter, it offers versatile use. Straight-cut for convenience, it belongs to the Agastat 7000 series and is perfect for various labeling tasks. Whether for professional or personal use, this marker is a must-have for maintaining order and efficiency in your workspace. Upgrade your labeling game with this essential tool.

