| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB09-1-1 |
| Color: | Brown |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Compatible Cable Diameter: | .128 - .177 in, 3.25 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | White |
| Legend: | 1 |
| Marker Cut: | Straight |
| Part Aliases: | 1768039-6 |
| SKU: | RYCSTB09-1-1 |
STB09-1-1
Specifications
Detailed Description
Enhance cable identification with our STB09-1-1 snap-on marker from the Agastat 7000 series. Designed for efficiency and durability, this brown marker is crafted from thermoplastic, ensuring long-lasting performance. Featuring a straight cut for easy application, it accommodates cable diameters ranging from .128 to .177 inches (3.25 to 4.5 mm). The white legend stands out clearly, providing clear labeling. Compliant with RoHS standards, this marker is a reliable choice for your labeling needs in various applications. Perfect for use in wire and cable marking, this product is a valuable addition to your toolkit.

