| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB09-2-2 |
| Color: | Red |
| Legend: | 2 |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Marker Cut: | Straight |
| Legend Color: | White |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .128 - .177 in, 3.25 - 4.5 mm |
| Part Aliases: | 1768039-9 |
| SKU: | RYCSTB09-2-2 |
STB09-2-2
Specifications
Detailed Description
Enhance cable organization and identification with our STB09-2-2 Snap-On marker in vibrant red, a must-have for efficient labeling. Designed for quick and easy installation, this marker features a straight cut for seamless application on cables with a diameter ranging from .128 to .177 inches (3.25 to 4.5 mm). Crafted from durable thermoplastic, it ensures long-lasting performance in various environments. The white legend "2" offers clear and concise labeling, perfect for the Agastat 7000 series. Compliant with RoHS standards, it guarantees environmentally friendly usage. Elevate your cable management system with our versatile Push-On marker, ideal for a wide range of applications in the Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories.

