| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB09-3-3 |
| Color: | Orange |
| Legend: | 3 |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .128 - .177 in, 3.25 - 4.5 mm |
| Part Aliases: | 1-1768039-2 |
| SKU: | RYCSTB09-3-3 |
STB09-3-3
Specifications
Detailed Description
Enhance cable organization with our Snap-On marker, a vital component in our Agastat 7000 series. Crafted from durable thermoplastic in a striking orange hue, this marker ensures clear identification for cables measuring between .128 to .177 inches (3.25-4.5mm) in diameter. Its straight-cut design guarantees a secure fit, while the black legend adds a professional touch. Perfect for a range of applications, from industrial to residential, this marker is a must-have in every toolkit. Stay compliant with industry standards and streamline your labeling process effortlessly. Elevate your cable management game with this essential accessory.

