| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB09-5-5 |
| Color: | Green |
| Legend: | 5 |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .128 - .177 in, 3.25 - 4.5 mm |
| Part Aliases: | 1-1768039-6 |
| SKU: | RYCSTB09-5-5 |
STB09-5-5
Specifications
Detailed Description
Easily identify wires with our STB09-5-5 Snap-On cable marker in vibrant green. Designed for the Agastat 7000 series, this marker features a straight cut and is made of durable thermoplastic. The black legend "5" stands out clearly for quick and efficient cable labeling. Suitable for cables with diameters ranging from .128 to .177 inches (3.25-4.5 mm), this marker offers a secure fit and easy installation. Perfect for organizing and distinguishing cables in various applications, it is a must-have in any workspace. Explore our range of wire and cable markers, cards, and sleeves for all your labeling needs.

