| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB09-6-6 |
| Color: | Blue |
| Legend: | 6 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Chevron |
| Legend Color: | White |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .128 - .177 in, 3.25 - 4.5 mm |
| Part Aliases: | 1-1768039-8 |
| SKU: | RYCSTB09-6-6 |
STB09-6-6
Specifications
Detailed Description
Easily identify and organize your cables with the STB09-6-6 Snap-On marker. Designed for efficiency, this blue marker features the number 6 in a clear white font, perfect for quick identification. Made of durable polyoxymethylene, it ensures long-lasting performance in any environment. Its chevron cut allows for easy installation on cables with diameters ranging from .128 to .177 inches (3.25-4.5 mm). Part of the Agastat 7000 series, this marker guarantees compatibility and reliability. Streamline your labeling process with this essential tool, a must-have in any workspace dealing with wire and cable management.

