| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB09-8-8 |
| Color: | Gray |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Compatible Cable Diameter: | .128 - .177 in, 3.25 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 8 |
| Marker Cut: | Straight |
| Part Aliases: | 2-1768039-0 |
| SKU: | RYCSTB09-8-8 |
STB09-8-8
Specifications
Detailed Description
Easily identify wires and cables with our STB09-8-8 marker, a part of the Agastat 7000 series. Made of durable thermoplastic in a sleek gray finish, this snap-on marker features the number 8 in bold black lettering. Designed for straight marker cut installation, it offers convenient labeling for cables with diameters ranging from .128 to .177 inches (3.25-4.5 mm). Perfect for organizing and labeling in various industrial settings, this clip-on marker is a reliable tool for efficient cable management.

