| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB09-BLANK-0 |
| Color: | Black |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Compatible Cable Diameter: | .128 - .177 in, 3.25 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | White |
| Marker Cut: | Straight |
| Part Aliases: | 2-1768039-4 |
| SKU: | RYCSTB09-BLANK-0 |
STB09-BLANK-0
Specifications
Detailed Description
Enhance cable organization with our Agastat 7000 Snap-On Marker in sleek black. Crafted from durable thermoplastic, this essential accessory ensures lasting performance in diverse environments. Featuring a straight marker cut with a contrasting white legend color, it offers clear and concise labeling. Suitable for cables with a diameter ranging from .128 to .177 inches (3.25 to 4.5 mm), it guarantees a secure fit. Perfect for a variety of applications, this marker is a must-have for efficient wire and cable management.

