| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB09-BLANK-1 |
| Color: | Brown |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Marker Cut: | Straight |
| Legend Color: | White |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .128 - .177 in, 3.25 - 4.5 mm |
| Part Aliases: | 2-1768039-5 |
| SKU: | RYCSTB09-BLANK-1 |
STB09-BLANK-1
Specifications
Detailed Description
Easily identify and organize your cables with our Agastat 7000 series Snap-On cable markers. Made from durable thermoplastic in a sleek brown hue, these markers feature straight marker cuts with crisp white legends for clear labeling. Compatible with cable diameters ranging from .128 to .177 inches or 3.25 to 4.5 millimeters, they offer a secure fit for efficient cable management. Perfect for a variety of applications, these markers are a must-have for any labeling project. Elevate your organization game with our cable markers.

