| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB09-BLANK-2 |
| Color: | Red |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Marker Cut: | Straight |
| Legend Color: | White |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .128 - .177 in, 3.25 - 4.5 mm |
| Part Aliases: | 2-1768039-6 |
| SKU: | RYCSTB09-BLANK-2 |
STB09-BLANK-2
Specifications
Detailed Description
Enhance cable organization with our STB09-BLANK-2 marker sleeves, designed for efficient labeling in various applications. Compliant with RoHS standards, these red sleeves offer durability and reliability, perfect for use in industrial settings. Part of the Agastat 7000 series, they ensure seamless integration and consistent performance. Crafted from high-quality thermoplastic, they guarantee long-lasting use. The straight marker cut and white legend color provide clear identification, while the snap-on design allows for easy installation. Compatible with cable diameters ranging from .128 to .177 inches (3.25 to 4.5 mm), these sleeves are versatile and practical. Ideal for labeling wires and cables, they belong to our extensive range of Label & Identification Products, offering a comprehensive solution for your organizational needs. Upgrade your cable management system with these premium marker sleeves, ensuring efficient and accurate labeling for enhanced workflow.

