| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB09-BLANK-3 |
| Color: | Orange |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .128 - .177 in, 3.25 - 4.5 mm |
| Part Aliases: | 2-1768039-7 |
| SKU: | RYCSTB09-BLANK-3 |
STB09-BLANK-3
Specifications
Detailed Description
Enhance cable organization with our Agastat 7000 series Snap-On marker, designed for effortless identification in vibrant orange. Crafted from durable thermoplastic, this marker ensures long-lasting performance in industrial settings. The straight-cut design and black legend color guarantee clear and professional labeling, while the wide compatibility with cable diameters ranging from .128 to .177 inches (3.25 to 4.5 mm) offers versatile application. Perfect for use in wire and cable marking, these markers are a reliable solution for maintaining efficient and organized systems. Elevate your labeling process with these high-quality push-on markers.

