| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB09-BLANK-6 |
| Color: | Blue |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .128 - .177 in, 3.25 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | White |
| Marker Cut: | Chevron |
| Part Aliases: | 2-1768039-9 |
| SKU: | RYCSTB09-BLANK-6 |
STB09-BLANK-6
Specifications
Detailed Description
Easily identify cables with our Snap-On Marker, part of the Agastat 7000 series. Crafted from durable Polyoxymethylene in a vibrant blue hue, this marker features a Chevron cut for effortless attachment. With a white legend color, it ensures clear labeling. RoHS compliant, it meets environmental standards. Suitable for cables with diameters ranging from .128 to .177 inches (3.25-4.5 mm), it offers versatile usage. Perfect for organizing wires, this marker is a must-have for efficient cable management in any setting.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

