STB15-0-2

Heilind Number:RYCSTB15-0-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STB15-0-2
ECAD Model:
3D Model

Description:

STB15-0-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STB15-0-2
Color:Red
Series:Agastat 7000
Material:Thermoplastic
Marker Cut:Straight
Legend Color:White
Product Type:Snap-On
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Part Aliases:2-1768413-0
SKU:RYCSTB15-0-2

Detailed Description

Easily identify and organize cables with our Snap-On marker, part of the Agastat 7000 series. Designed for quick installation, this red marker features a straight cut for a seamless fit on cables with a diameter ranging from .228 to .335 inches (5.8 to 8.5 mm). Made of durable thermoplastic, it ensures long-lasting performance in various industrial environments. The white legend stands out clearly, providing easy readability. Ideal for labeling and identification in a range of applications, this marker is a must-have for efficient cable management.