STB15-1-2

Heilind Number:RYCSTB15-1-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STB15-1-2
ECAD Model:
3D Model

Description:

STB15-1-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STB15-1-2
Color:Red
Series:Agastat 7000
Material:Thermoplastic
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Product Type:Snap-On
Legend Color:White
Legend:1
Marker Cut:Straight
Part Aliases:2-1768413-1
SKU:RYCSTB15-1-2

Detailed Description

Enhance cable organization with our STB15-1-2 marker, designed for effortless identification and labeling. Crafted from durable thermoplastic in a vibrant red hue, this Snap-On marker features a straight cut for seamless application. With a clear white legend displaying the number 1, it ensures easy readability. Part of the Agastat 7000 series, it guarantees compatibility with cables ranging from .228 to .335 inches (5.8 to 8.5mm) in diameter. Stay compliant with our non-RoHS marker, perfect for a variety of industrial applications. Explore our range of Label & Identification Products for all your cable marking needs.