STB15-3-2

Heilind Number:RYCSTB15-3-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STB15-3-2
ECAD Model:
3D Model

Description:

STB15-3-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STB15-3-2
Color:Red
Series:Agastat 7000
Material:Thermoplastic
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Product Type:Snap-On
Legend Color:White
Legend:3
Marker Cut:Straight
Part Aliases:2-1768413-2
SKU:RYCSTB15-3-2

Detailed Description

Enhance cable organization with our STB15-3-2 marker, compatible with cables ranging from .228 to .335 inches in diameter. Perfect for the Agastat 7000 series, this snap-on marker in vibrant red features a durable thermoplastic construction with straight-cut edges for easy application. The white legend "3" ensures clear identification, meeting RoHS compliance for environmental responsibility. Ideal for various industries, this marker is part of our extensive selection of label and identification products, offering efficient and reliable cable management solutions. Elevate your workflow with this essential accessory for wire and cable marking.