STB15-4-2

Heilind Number:RYCSTB15-4-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STB15-4-2
ECAD Model:
3D Model

Description:

STB15-4-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STB15-4-2
Color:Red
Series:Agastat 7000
Material:Thermoplastic
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Product Type:Snap-On
Legend Color:White
Legend:4
Marker Cut:Straight
Part Aliases:2-1768413-3
SKU:RYCSTB15-4-2

Detailed Description

Easily identify cables with our STB15-4-2 snap-on marker in vibrant red. Crafted from durable thermoplastic, this marker features a straight cut for seamless installation on cables with a diameter of .228 to .335 inches (5.8 to 8.5 mm). The white legend '4' stands out clearly against the red background, ensuring easy cable organization. Compliant with RoHS standards, it is environmentally friendly. Part of the Agastat 7000 series, this clip-on marker is perfect for labeling various wires and cables, making it an essential tool for efficient cable management.