STB15-5-2

Heilind Number:RYCSTB15-5-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STB15-5-2
ECAD Model:
3D Model

Description:

STB15-5-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STB15-5-2
Color:Red
Series:Agastat 7000
Material:Thermoplastic
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Product Type:Snap-On
Legend Color:White
Legend:5
Marker Cut:Straight
Part Aliases:2-1768413-4
SKU:RYCSTB15-5-2

Detailed Description

Easily identify your cables with our STB15-5-2 marker, designed for efficient cable management. This red Snap-On marker, part of the Agastat 7000 series, features a durable thermoplastic construction with a straight marker cut for hassle-free application. The white legend "5" stands out clearly for quick identification. Suitable for cables with a diameter ranging from .228 to .335 inches (5.8 to 8.5 mm), this marker ensures a secure fit. Stay organized and compliant with our high-quality cable markers, perfect for a wide range of applications in various industries.