| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB17-0-0 |
| Color: | Black |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | White |
| Marker Cut: | Straight |
| Part Aliases: | 1768040-4 |
| SKU: | RYCSTB17-0-0 |
STB17-0-0
Specifications
Detailed Description
Enhance cable organization with our STB17-0-0 marker sleeve from the Agastat 7000 series. Designed for easy installation, this black snap-on sleeve is crafted from durable thermoplastic, ensuring long-lasting performance. The straight marker cut allows for seamless labeling, with a contrasting white legend for clear identification. Compatible with cable diameters ranging from .335 to .452 inches (8.5 to 11.5 mm), it's perfect for a variety of applications. Ideal for use in labeling and organization, this sleeve is a must-have for efficient cable management. Elevate your workspace with this essential accessory from our Label & Identification Products range.

