| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB17-2-2 |
| Color: | Red |
| Legend: | 2 |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Marker Cut: | Straight |
| Legend Color: | White |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Part Aliases: | 1768040-8 |
| SKU: | RYCSTB17-2-2 |
STB17-2-2
Specifications
Detailed Description
Easily identify cables with our Snap-On marker, designed for the Agastat 7000 series. Crafted from durable red thermoplastic, it ensures long-lasting performance in any environment. The straight-cut design allows for hassle-free installation, while the white legend stands out for clear labeling. Compatible with cable diameters ranging from .335 to .452 inches (8.5 to 11.5 mm), it offers versatility for various applications. Perfect for organizing wires in industrial settings, this marker is a must-have for efficient cable management.

