| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB17-3-3 |
| Color: | Orange |
| Legend: | 3 |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Part Aliases: | 1-1768040-0 |
| SKU: | RYCSTB17-3-3 |
STB17-3-3
Specifications
Detailed Description
Easily identify cables with our Snap-On marker in vibrant orange, compatible with cable diameters ranging from .335 to .452 inches (8.5 to 11.5mm). Part of the Agastat 7000 series, this durable thermoplastic marker features a straight cut design for quick and easy application. The black legend "3" stands out clearly for efficient cable organization. Perfect for use in various industries, this marker is a must-have for labeling and identification tasks.

