| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB17-5-5 |
| Color: | Green |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 5 |
| Marker Cut: | Straight |
| Part Aliases: | 1-1768040-3 |
| SKU: | RYCSTB17-5-5 |
STB17-5-5
Specifications
Detailed Description
Easily identify cables with our STB17-5-5 marker sleeve, designed for the Agastat 7000 series. Made of durable green thermoplastic, this snap-on sleeve features a straight cut for seamless application. The number 5 is prominently displayed in black, ensuring clear labeling. With a wide compatibility range of .335 to .452 inches (8.5 to 11.5 mm), it's suitable for various cable sizes. Perfect for organizing and managing cables, this marker sleeve is essential for any labeling project.

