| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB17-6-6 |
| Color: | Blue |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 6 |
| Marker Cut: | Straight |
| Part Aliases: | 1-1768040-5 |
| SKU: | RYCSTB17-6-6 |
STB17-6-6
Specifications
Detailed Description
Enhance cable organization with our STB17-6-6 snap-on marker, designed for efficient labeling in the Agastat 7000 series. Crafted from durable thermoplastic in a vibrant blue hue, this marker features a sleek straight cut for seamless application. The bold black legend "6" ensures clear identification, while its compatibility with cable diameters ranging from .335 to .452 inches (8.5 to 11.5 mm) guarantees versatility. Perfect for a variety of applications, from industrial to residential, this marker is a must-have for any wiring project. Elevate your labeling game with our high-quality, easy-to-use snap-on marker.

