| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB17-8-8 |
| Color: | Gray |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 8 |
| Marker Cut: | Straight |
| Part Aliases: | 1-1768040-9 |
| SKU: | RYCSTB17-8-8 |
STB17-8-8
Specifications
Detailed Description
Easily identify and label cables with our STB17-8-8 marker. Part of the Agastat 7000 series, this snap-on marker is designed for quick and convenient installation on cables ranging from .335 to .452 inches or 8.5 to 11.5 millimeters in diameter. Made of durable thermoplastic in a sleek gray color, it features a straight cut for a neat and professional look. The number "8" is boldly displayed in black on a white background for easy legibility. Perfect for organizing and distinguishing cables in any setting, from industrial to residential. Stay organized and efficient with our high-quality wire and cable markers.

