STB17-A-2

Heilind Number:RYCSTB17-A-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STB17-A-2
ECAD Model:
3D Model

Description:

STB17-A-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STB17-A-2
Color:Red
Series:Agastat 7000
Material:Thermoplastic
Compatible Cable Diameter:.335 - .452 in, 8.5 - 11.5 mm
Product Type:Snap-On
Legend Color:White
Legend:A
Marker Cut:Straight
Part Aliases:2-1768040-1
SKU:RYCSTB17-A-2

Detailed Description

Enhance cable organization with our STB17-A-2 marker, designed for seamless identification in the Agastat 7000 series. Crafted from durable red thermoplastic, this snap-on marker features a straight cut for easy installation. The white legend "A" offers clear labeling, ensuring efficient cable management. Compatible with cable diameters ranging from .335 to .452 inches (8.5-11.5 mm), it provides a versatile solution for various applications. Elevate your labeling system with this essential component, perfect for wire and cable marking projects.