| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB17-BLANK-0 |
| Color: | Black |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | White |
| Marker Cut: | Straight |
| Part Aliases: | 2-1768040-3 |
| SKU: | RYCSTB17-BLANK-0 |
STB17-BLANK-0
Specifications
Detailed Description
Easily identify and organize cables with our STB17-BLANK-0 marker. Designed for the Agastat 7000 series, this snap-on label in sleek black thermoplastic ensures durability and longevity. With a straight marker cut and white legend color, it offers a clear and professional finish. Suitable for cable diameters ranging from .335 to .452 inches (8.5 to 11.5mm), it provides a versatile solution for labeling needs. Perfect for use in various industries, from telecommunications to electrical installation, this marker is a must-have in your toolkit. Effortlessly maintain order and efficiency in your workspace with this essential labeling product.

