| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB17-BLANK-1 |
| Color: | Brown |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Marker Cut: | Straight |
| Legend Color: | White |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Part Aliases: | 2-1768040-4 |
| SKU: | RYCSTB17-BLANK-1 |
STB17-BLANK-1
Specifications
Detailed Description
Easily identify and organize cables with our STB17-BLANK-1 marker, designed for seamless installation on wires within a diameter range of .335 to .452 inches (8.5-11.5mm). Crafted from durable thermoplastic in a sleek brown hue, this straight-cut marker features a crisp white legend for clear labeling. Part of the Agastat 7000 series, it ensures reliable performance in various applications. Simply snap it on for a secure fit, making cable management a breeze. Perfect for use in industrial settings, this essential accessory belongs to our wide selection of label and identification products, offering convenience and efficiency in wire and cable organization. Elevate your workflow with this essential tool.

