| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB17-BLANK-3 |
| Color: | Orange |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Marker Cut: | Straight |
| Part Aliases: | 2-1768040-6 |
| SKU: | RYCSTB17-BLANK-3 |
STB17-BLANK-3
Specifications
Detailed Description
Enhance cable organization with our STB17-BLANK-3, a versatile marker sleeve from the Agastat 7000 series. Crafted from durable orange thermoplastic, this Snap-On sleeve is designed for effortless installation on cables with a diameter range of .335 to .452 inches (8.5-11.5 mm). The straight-cut marker features a sleek black legend, ensuring clear and professional labeling. Perfect for a variety of applications in the label and identification field, it offers a convenient solution for maintaining cable integrity and promoting efficient cable management. Elevate your labeling process with this essential accessory.

