| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB17-BLANK-5 |
| Color: | Green |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Marker Cut: | Straight |
| Part Aliases: | 2-1768040-7 |
| SKU: | RYCSTB17-BLANK-5 |
STB17-BLANK-5
Specifications
Detailed Description
Easily identify wires with the STB17-BLANK-5 marker, a essential component for efficient cable management. Constructed from durable green thermoplastic material, it ensures long-lasting performance. With a straight marker cut and black legend color, it offers clear and professional labeling. Designed for quick installation, this snap-on marker is compatible with cable diameters ranging from .335 to .452 inches (8.5 to 11.5 mm). Part of the Agastat 7000 series, it guarantees quality and reliability. Perfect for organizing cables in various applications, this marker is a must-have in any industrial setting.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

