| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STB17-BLANK-6 |
| Color: | Blue |
| Series: | Agastat 7000 |
| Material: | Thermoplastic |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Marker Cut: | Straight |
| Part Aliases: | 2-1768040-8 |
| SKU: | RYCSTB17-BLANK-6 |
STB17-BLANK-6
Specifications
Detailed Description
Enhance cable organization and identification with our STB17-BLANK-6 snap-on marker sleeves, designed for effortless application onto wires and cables. Crafted from durable thermoplastic in a sleek blue hue, these straight-cut sleeves offer a secure fit and seamless aesthetic. Featuring a black legend color, they ensure clear and easy-to-read labeling. Part of the Agastat 7000 series, these sleeves are compatible with cables ranging from .335 to .452 inches (8.5 to 11.5 mm) in diameter, making them versatile for various applications. Perfect for use in industrial settings, these markers are a reliable solution for efficient cable management. Upgrade your labeling system with these high-quality markers, a must-have in any workspace.

