| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-0 |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Part Aliases: | 380468-000 |
| SKU: | RYCSTD01W-0 |
STD01W-0
Specifications
Detailed Description
Easily identify cables with our Snap-On Marker, designed for efficient cable management in a sleek white finish. Compliant with RoHS standards, this marker is crafted from durable Polyoxymethylene for long-lasting performance. The straight marker cut ensures a secure fit, while the black legend stands out for easy reading. Part of the Agastat 7000 series, it offers compatibility with cables ranging from .04 to .055 inches (1-1.4 mm). Ideal for organizing wires in various applications, this marker is a must-have in any workspace.

