| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-1 |
| Color: | White |
| Legend: | 1 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Part Aliases: | 036952-000 |
| SKU: | RYCSTD01W-1 |
STD01W-1
Specifications
Detailed Description
Stay compliant with RoHS regulations while efficiently labeling your cables with our Agastat 7000 series Snap-On marker. Crafted from durable Polyoxymethylene in a crisp white hue, this marker features a straight cut for easy application. The bold black legend "1" ensures clear identification, while its compatibility with cable diameters ranging from .04 to .055 inches (1-1.4mm) makes it versatile for various applications. Perfect for organizing and identifying wires, this Push-On marker is a must-have in any professional setting. Elevate your cable management game with this essential labeling product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2022 | P-22-022068 - Manufacturing location change. Following Part Numbers will be transferred from Roedermark plant in Germany to Tangier plant based in Morocco. | Download | |||

