| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-2 |
| Color: | White |
| Legend: | 2 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Part Aliases: | 880874-000 |
| SKU: | RYCSTD01W-2 |
STD01W-2
Specifications
Detailed Description
Enhance cable organization with the STD01W-2 Snap-On marker, a reliable solution for identifying wires with precision. Crafted from durable white Polyoxymethylene, this marker is RoHS compliant and ensures long-lasting performance. Its straight-cut design and black legend make it easy to apply and read, while its compatibility with cables ranging from .04 to .055 inches (.1-1.4 mm) offers versatility. Part of the Agastat 7000 series, it guarantees quality and reliability. Ideal for labeling in various applications, this marker is a must-have in any toolkit for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

