| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-3 |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 3 |
| Marker Cut: | Straight |
| Part Aliases: | 261416-000 |
| SKU: | RYCSTD01W-3 |
STD01W-3
Specifications
Detailed Description
Enhance cable organization with our Snap-On Marker in White, a crucial component of the Agastat 7000 series. Crafted from durable Polyoxymethylene, this marker ensures long-lasting performance. Its straight cut design and black legend add clarity to wire identification. Compatible with cables ranging from .04 to .055 inches (1 to 1.4 mm) in diameter, it offers versatile use. RoHS compliant and easy to install, this marker is a reliable solution for labeling needs in various industries. Explore our range of Label & Identification Products for more options to streamline your cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

