| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-4 |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 4 |
| Marker Cut: | Straight |
| Part Aliases: | 886014-000 |
| SKU: | RYCSTD01W-4 |
STD01W-4
Specifications
Detailed Description
Easily identify wires with our White Snap-On Marker, perfect for cable diameters ranging from .04 to .055 inches. Compliant with RoHS standards, this durable Polyoxymethylene marker features a straight cut for effortless installation. Part of the Agastat 7000 series, it boasts the number "4" in bold black legend for clear labeling. Suitable for various applications, this marker is a reliable solution for organizing wire and cable systems.

