| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-5 |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 5 |
| Marker Cut: | Straight |
| Part Aliases: | 472156-000 |
| SKU: | RYCSTD01W-5 |
STD01W-5
Specifications
Detailed Description
Enhance organization and efficiency with our STD01W-5 Snap-On wire marker. Designed for easy installation, this white marker features a durable Polyoxymethylene construction with a straight cut for a secure fit. The black legend "5" stands out clearly for quick identification. RoHS compliant and part of the Agastat 7000 series, this marker ensures high-quality performance. Suitable for cables with a diameter ranging from .04 to .055 inches (1-1.4 mm), it's perfect for a range of applications in various industries. Stay organized with this essential labeling solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

