| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-6 |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 6 |
| Marker Cut: | Straight |
| Part Aliases: | 697328-000 |
| SKU: | RYCSTD01W-6 |
STD01W-6
Specifications
Detailed Description
Enhance cable organization with our White Snap-On Marker, designed for effortless identification in a range of applications. Compliant with RoHS standards, this marker features the number 6 in bold black, ensuring clear and durable labeling. Crafted from Polyoxymethylene, it guarantees reliability and longevity in use. Its straight-cut design allows for easy installation on cables with diameters ranging from .04 to .055 inches (1 to 1.4 mm). Part of the Agastat 7000 series, this marker is a versatile solution for labeling needs in various industries. Perfect for wire and cable management, it belongs to our extensive range of Label & Identification Products, offering high-quality solutions for efficient organization.

